The 74HC2G66DP125 is a single-supply switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 2V. The device is mounted using surface mount technology and has an on-state resistance of 70R. The 74HC2G66DP125 is packaged in a TSSOP package and is lead-free.
NXP 74HC2G66DP125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 70R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G66DP125 to view detailed technical specifications.
No datasheet is available for this part.