The 74HC30DB is a single gate logic IC with a maximum supply voltage of 6V and a maximum operating temperature of 125°C. It is packaged in a lead-free SOT-337 package and is RoHS compliant. The IC has a propagation delay of 12ns and a high level output current of -7.8mA, with a low level output current of 7.8mA.
NXP 74HC30DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC30DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
