
The 74HC30PW is a single NAND gate IC with 8 inputs and 1 output. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-14 package. The device is lead-free and RoHS compliant. It has a propagation delay of 12ns and can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The output current is 5.2mA and the high-level output current is -7.8mA, while the low-level output current is 7.8mA.
NXP 74HC30PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC30PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
