
The 74HC32DB is a quad 2-input NAND gate IC from NXP, featuring a propagation delay of 6ns. It operates within a supply voltage range of 2-6V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-337 package type and is lead-free. It is also RoHS compliant and available in rail/Tube packaging.
NXP 74HC32DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC32DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
