
The 74HC32DB-T is a 4-channel logic gate IC from NXP, packaged in a SOT-337 case. It operates at a maximum supply voltage of 6V and minimum of 2V, with a maximum operating temperature of 125°C. The device features high and low level output currents of 5.2mA and -5.2mA respectively. It is RoHS compliant and lead free, and is available in tape and reel packaging.
NXP 74HC32DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC32DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
