
6-channel, non-inverting buffer/line driver featuring 3-state CMOS technology. This integrated circuit offers a wide operating supply voltage range from 2V to 6V, with a typical 5V operation. It supports through-hole mounting in a 16-pin PDIP package and provides ±7.8mA output current at low and high levels. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component boasts a quiescent current of 8µA and a propagation delay of 225ns.
NXP 74HC367N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC367N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
