
8-bit buffer/line driver featuring true outputs and 3-state capability. This CMOS integrated circuit operates with a supply voltage range of 2V to 6V, typically 5V, and supports a wide temperature range from -40°C to 125°C. It offers a low-level output current of 7.8mA and a high-level output current of -7.8mA, with a propagation delay of 12ns. Packaged in a 20-pin TSSOP (Thin Shrink Small Outline Package) with dimensions of 6.6mm length, 4.5mm width, and 0.95mm height, this surface-mount component is lead-free and RoHS compliant.
NXP 74HC373PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC373PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
