
The 74HC377DB is an 8-bit D-type flip-flop with a propagation delay of 13ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device is packaged in a lead-free SOT-339 package and is RoHS compliant. It is suitable for use in surface mount applications.
NXP 74HC377DB technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC377DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
