
NXP 74HC390N technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Frequency | 71MHz |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC390N to view detailed technical specifications.
No datasheet is available for this part.
