The 74HC393BQ,115 is a 14-pin quad binary counter from NXP, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a logic IC type of binary counter. The counter has a propagation delay of 190ns and a maximum frequency of 20MHz. It can handle a maximum load capacitance of 50pF and has a maximum output current of 4μA. The counter is triggered by a negative edge and counts in an upward direction.
NXP 74HC393BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC393BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.