NXP 74HC393D652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 107MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC393D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
