
The 74HC393DB is a 4-bit binary counter integrated circuit from NXP, packaged in a surface mount SSOP-14 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This counter features asynchronous reset and can be triggered by negative edge clock signals. It is available in quantities of 78 per rail or tube packaging.
NXP 74HC393DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC393DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
