NXP 74HC393DB-T technical specifications.
| Package/Case | SOT-337 |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC393DB-T to view detailed technical specifications.
No datasheet is available for this part.