
The 74HC4015D is a dual 8-bit shift register from NXP, packaged in a SOT-109 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This lead-free logic function IC features a propagation delay of 15ns and is available in quantities of 50 per rail/tube packaging.
NXP 74HC4015D technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4015D to view detailed technical specifications.
No datasheet is available for this part.
