
The 74HC4015DB is a dual 1-bit shift register from NXP, packaged in a lead-free SOT-338. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device has a maximum supply voltage of 6V and a propagation delay of 30ns.
NXP 74HC4015DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4015DB to view detailed technical specifications.
No datasheet is available for this part.