The 74HC4017D-Q100J is a 5-bit counter IC from NXP, featuring a 74HC series CMOS technology. It operates within a temperature range of -40°C to 125°C and can be powered by a supply voltage between 2V and 6V. The IC is packaged in a surface-mount SOIC package and is available in tape and reel packaging. The propagation delay is 375ns, and it has an asynchronous reset function.
NXP 74HC4017D-Q100J technical specifications.
| Package/Case | SOIC |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC4017D-Q100J to view detailed technical specifications.
No datasheet is available for this part.