
The 74HC4017D-T is a 5-bit counter IC from NXP, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compatible with lead-free processes. The device features a propagation delay of 375ns and is suitable for use with a 5V supply voltage. The 74HC4017D-T is packaged in a bulk format and is compliant with RoHS regulations.
NXP 74HC4017D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 375ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4017D-T to view detailed technical specifications.
No datasheet is available for this part.
