NXP 74HC4017D652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 77MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4017D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
