
CMOS Johnson decade counter IC featuring 10 decoded outputs and a 5-bit count capacity. This unidirectional counter operates with a supply voltage range of 2V to 6V, ideal for 5V applications. It offers asynchronous reset functionality and a propagation delay of 250ns. Packaged in a 16-pin SSOP with gold contact plating, this surface-mount component is designed for operation between -40°C and 125°C.
NXP 74HC4017DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4017DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
