NXP 74HC4020DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4020DB to view detailed technical specifications.
No datasheet is available for this part.
