
The 74HC4024D-T is a 7-bit counter integrated circuit from NXP. It operates over a supply voltage range of 2V to 6V and can withstand temperatures up to 125°C. This CMOS logic IC is packaged in a surface mount SO package and is compliant with RoHS regulations. The device features a propagation delay of 300ns and is suitable for use in a variety of logic applications.
NXP 74HC4024D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4024D-T to view detailed technical specifications.
No datasheet is available for this part.
