
The 74HC4024DB,112 is a 7-bit counter integrated circuit from NXP. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2V and 6V. The counter is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It features a quiescent current of 8uA and an asynchronous reset function.
NXP 74HC4024DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4024DB,112 to view detailed technical specifications.
No datasheet is available for this part.
