
7-stage binary up counter IC, operating on CMOS technology. Features negative edge clock triggering and asynchronous reset. Supports a maximum operating frequency of 98MHz with a propagation delay of 300ns. Operates within a supply voltage range of 2V to 6V, with a nominal voltage of 5V. Packaged in a 14-pin PDIP for through-hole mounting.
NXP 74HC4024N652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 98MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4024N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.