NXP 74HC4040N technical specifications.
| Package/Case | DIP |
| Frequency | 98MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4040N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
