
The 74HC4040PW is a 12-bit counter IC from NXP, packaged in a surface-mount SOT-403 package. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is RoHS compliant and features a propagation delay of 280ns. It is available in a rail/Tube packaging with 96 pieces per package.
NXP 74HC4040PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4040PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
