The 74HC4046AD is a dual phase-locked loop IC from NXP, featuring 16 terminals and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 3V to 6V and has a maximum operating temperature of 125 degrees Celsius. The IC is available in a SOP16 package with a width of 3.81mm and a length of 9.9mm. It is designed for use in automotive applications and meets the requirements of the specified categories.
NXP 74HC4046AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.81 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4046AD to view detailed technical specifications.
No datasheet is available for this part.