
The 74HC4046ADB is a clock generator IC from NXP, operating within a supply voltage range of 2V to 6V. It is packaged in a lead-free SSOP package, suitable for use in temperatures between -40°C and 125°C. This device is RoHS compliant and available in quantities of 78, packaged in rail/tube packaging.
NXP 74HC4046ADB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4046ADB to view detailed technical specifications.
No datasheet is available for this part.
