
The 74HC4050DB is a high-speed hex inverter from NXP, operating over a temperature range of -40°C to 125°C. It features a propagation delay of 85ns and can handle a maximum supply voltage of 6V. The device is packaged in a SOT-338-16 lead-free package and is RoHS compliant. It is suitable for use in a variety of logic applications.
NXP 74HC4050DB technical specifications.
| Package/Case | SOT-338-16 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 85ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4050DB to view detailed technical specifications.
No datasheet is available for this part.
