
Hex non-inverting buffer/translator IC featuring 6 independent channels. This through-hole component operates with a supply voltage range of 2V to 6V, ideal for 5V systems. It offers a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a maximum output current of 25mA. The device boasts a propagation delay of 85ns and a turn-on delay time of 130ns, with a quiescent current of 2uA. Constructed with CMOS technology, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
NXP 74HC4050N technical specifications.
| Package/Case | SOT-38-16 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 85ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4050N to view detailed technical specifications.
No datasheet is available for this part.
