
The 74HC4051DB is an 8-channel multiplexer from NXP, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The device features a bandwidth of 180MHz and a propagation delay of 4ns. It is packaged in a lead-free SSOP package.
NXP 74HC4051DB technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Resistance | 180R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4051DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
