The 74HC4052D is a 16-channel dual multiplexer with a single function, designed for operation within a supply voltage range of 4.5V to 5V. It features a temperature grade of automotive, indicating its suitability for use in harsh environments. The device has a JEDEC package code of R-PDSO-G16, with a width of 3.9mm and a length of 9.9mm. The 16-pin count and dual terminal position enable flexible connectivity and configuration options. The multiplexer operates within a temperature range of -40°C to 125°C, making it suitable for a wide range of applications.
NXP 74HC4052D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4052D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.