The 74HC4053D is a dual multiplexer with 16 terminals, operating over a temperature range of -40°C to 125°C. It is designed for automotive applications and has a nominal supply voltage of 6V. The device is packaged in a SOP16 package with a 0.25mm pitch.
NXP 74HC4053D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4053D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.