NXP 74HC4053D/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Series | 140 Ohm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053D/AUJ to view detailed technical specifications.
No datasheet is available for this part.
