The 74HC4053D-T is a 3-channel SPDT multiplexer from NXP. It is packaged in a SOIC case and measures 0.25inch in height, length, and width. The device is lead-free and RoHS compliant. It operates at a nominal supply current of 50mA.
NXP 74HC4053D-T technical specifications.
| Package/Case | SOIC |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Nominal Supply Current | 50mA |
| Number of Circuits | 3 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053D-T to view detailed technical specifications.
No datasheet is available for this part.