The 74HC4053PW is a 16-channel dual multiplexer with three functions, suitable for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 2V to 10V. The device is packaged in a TSSOP-16 package type, measuring 4.4mm in width and 5mm in length.
NXP 74HC4053PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4053PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.