The 74HC4060D/S430,118 is a 14-bit counter integrated circuit from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2V and 6V. The device features a propagation delay of 450ns and is available in tape and reel packaging.
NXP 74HC4060D/S430,118 technical specifications.
| Package/Case | SO |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC4060D/S430,118 to view detailed technical specifications.
No datasheet is available for this part.