NXP 74HC4060DB,112 technical specifications.
| Package/Case | SOT-338-1 |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Bulk |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4060DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.