NXP 74HC4066PW/AUJ technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Series | 95 Ohm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4066PW/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
