NXP 74HC4067PW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 16 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Resistance | 180R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4067PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.