
The 74HC4094D-T is an 8-bit shift register from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is RoHS compliant and features a propagation delay of 295ns. It is a logic function shift register with 3-state output type and is not radiation hardened.
NXP 74HC4094D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Propagation Delay | 295ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4094D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
