NXP 74HC4094DB-Q100J technical specifications.
| Package/Case | SSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4094DB-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.