Quad 1-channel, single pole single throw (SPST) switch IC designed for surface mounting. Features a 4-bit configuration with 4 channels, inputs, and outputs, operating with a supply voltage range of 2V to 10V, and a typical dual supply voltage of 2.5V up to a maximum of 5V. This non-inverting component offers a maximum power dissipation of 500mW and operates across a temperature range of -40°C to 125°C. Packaged in a lead-free, RoHS compliant SO-16 plastic package measuring 10mm in length, 4mm in width, and 1.45mm in height.
NXP 74HC4316D technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4316D to view detailed technical specifications.
No datasheet is available for this part.
