The 74HC4514DB is a lead-free logic multiplexer/demultiplexer from NXP, packaged in a SOT-340 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is available in quantities of 59, packaged in rail/tube packaging.
NXP 74HC4514DB technical specifications.
| Package/Case | SOT-340 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4514DB to view detailed technical specifications.
No datasheet is available for this part.