
The 74HC4514PW is a 2:4 demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOT-355 package and is compliant with RoHS regulations. The device operates within a supply voltage range of 2V to 6V.
NXP 74HC4514PW technical specifications.
| Package/Case | SOT-355 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4514PW to view detailed technical specifications.
No datasheet is available for this part.
