The 74HC4520D is a 4-bit unidirectional counter IC from NXP, operating at a frequency of 69MHz. It is designed to function with a supply voltage of 5V, within an operating temperature range of -40°C to 125°C. The device is packaged in a surface-mount SO package, measuring 10mm in length and 4mm in width. It is compliant with RoHS regulations and is available in quantities of 50 per rail/Tube packaging.
NXP 74HC4520D technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Frequency | 69MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520D to view detailed technical specifications.
No datasheet is available for this part.
