
The 74HC4520N is a 16-bit binary counter/divider integrated circuit from NXP, packaged in a DIP package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is lead-free and RoHS compliant, packaged in a quantity of 25 units per rail or tube. The 74HC4520N has a maximum operating frequency of 69MHz.
NXP 74HC4520N technical specifications.
| Package/Case | DIP |
| Frequency | 69MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520N to view detailed technical specifications.
No datasheet is available for this part.
