NXP 74HC4520N652 technical specifications.
| Package/Case | PDIP |
| Direction | Up, Unidirectional |
| Frequency | 69MHz |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.