NXP 74HC4520PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
