
8-bit inverting buffer/line driver with 3-state outputs. Features CMOS technology, operating from a 2V to 6V supply with a typical 5V operating voltage. Supports through-hole mounting in a 20-pin DIP package. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Operates across a temperature range of -40°C to 125°C.
NXP 74HC540N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC540N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
