8-channel, non-inverting buffer/line driver with 3-state outputs. CMOS technology enables operation from 2V to 6V supply voltage, with a typical operating voltage of 5V. Features 7.8mA high and low level output current, 240ns propagation delay, and 8uA quiescent current. Surface mountable in an 8-bit, 8-channel configuration, this component is RoHS compliant and operates within a -40°C to 125°C temperature range.
NXP 74HC541D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC541D-T to view detailed technical specifications.
No datasheet is available for this part.